Cypress CY7C1523JV18-300BZXC technical specifications.
| Package/Case | LBGA |
| Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1523JV18-300BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
