
72Mb QDR SRAM, featuring a 0.45ns access time and 200MHz maximum frequency. This synchronous, volatile SRAM offers a 9-bit word size and a 23-bit address bus. It operates with a 1.8V nominal supply voltage, ranging from 1.7V to 1.9V, and supports parallel interface. Packaged in a lead-free FBGA (165 balls), this surface-mount component is RoHS compliant and rated for commercial temperature grades (0°C to 70°C).
Cypress CY7C1525V18-200BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Current | 850mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1525V18-200BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
