The CY7C1525V18-250BZC is a 165-pin QDR SRAM memory IC with a commercial temperature grade. It operates within a supply voltage range of 1.7 to 1.9V and features a maximum access time of 0.45ns. The device has a clock frequency of up to 250MHz and is packaged in a 15 x 17 mm, 1.40 mm height FBGA-165. This SRAM IC is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
Cypress CY7C1525V18-250BZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1525V18-250BZC to view detailed technical specifications.
No datasheet is available for this part.