
The CY7C1543KV18-450BZC is a 72Mb QDR SRAM with a maximum operating frequency of 450MHz and a supply voltage range of 1.7-1.9V. It features a 20-bit address bus width and an 18-bit word size. This synchronous SRAM is mounted in a surface mount package and is available in a tray packaging format. The device operates within a temperature range of 0-70°C.
Cypress CY7C1543KV18-450BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 780mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1543KV18-450BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
