
72Mb QDR SRAM, 2Mx36 configuration, offering a fast 0.45ns access time and operating at up to 450MHz. This synchronous memory features a parallel interface, 19-bit address bus, and dual ports for enhanced performance. Packaged in a 165-ball FBGA (13x15x1.40mm) for surface mounting, it operates from a 1.7V to 1.9V supply. Designed for reliability, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Cypress CY7C1545KV18-450BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | QDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1545KV18-450BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
