
The CY7C1548KV18-400BZXC is a 72Mb DDR synchronous SRAM with a maximum frequency of 400MHz and an operating supply voltage of 1.8V. It is packaged in a FBGA package and is mounted on the surface. The device has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. It operates within a temperature range of 0°C to 70°C. The CY7C1548KV18-400BZXC is RoHS compliant and has a supply current of 590mA.
Cypress CY7C1548KV18-400BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 590mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1548KV18-400BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
