
The CY7C1563V18-375BZC is a 72Mb volatile SRAM with an access time of 0.45ns and a maximum frequency of 375MHz. It is packaged in a FBGA and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a supply voltage range of 1.7V to 1.9V. The CY7C1563V18-375BZC is not RoHS compliant and contains lead.
Sign in to ask questions about the Cypress CY7C1563V18-375BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1563V18-375BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 375MHz |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1563V18-375BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
