
The CY7C1563V18-400BZC is a 72Mb volatile SRAM integrated circuit with a maximum operating frequency of 400MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a commercial temperature grade. The device is packaged in a surface mount FBGA-165 package type, measuring 15 X 17 MM with a height of 1.40 MM. The CY7C1563V18-400BZC is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Cypress CY7C1563V18-400BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1563V18-400BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1563V18-400BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
