The CY7C1565KV18-550BZC is a 165-ball QDR SRAM IC with a commercial temperature grade and a supply voltage range of 1.7 to 1.9V. It operates at a maximum clock frequency of 550MHz and has a maximum supply current of 1.31A. The device has a memory capacity of 2097Kb and is packaged in a 15mm x 13mm, 1.40mm height FBGA-165 package.
Cypress CY7C1565KV18-550BZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 1.31 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.38 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 550 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1565KV18-550BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.