
72Mb DDR SRAM, featuring a 400MHz maximum frequency and a 0.45ns access time. This synchronous memory component offers an 18-bit word size and a 21-bit address bus width. It operates with a 1.8V supply voltage, ranging from 1.7V to 1.9V, and is housed in a surface-mount FBGA package. Designed for demanding applications, it supports a 70°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1568KV18-400BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 590mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1568KV18-400BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
