
The CY7C1568V18-400BZXCT is a 72Mb DDR SRAM integrated circuit with a maximum operating frequency of 400MHz. It operates within a supply voltage range of 1.7V to 1.9V and is packaged in a surface mount FBGA package. The device is suitable for use in applications where high-speed memory is required, and it can withstand temperatures up to 70°C. This SRAM is a volatile memory type, meaning its contents are lost when power is removed.
Sign in to ask questions about the Cypress CY7C1568V18-400BZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1568V18-400BZXCT technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1568V18-400BZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
