
72Mb DDR SRAM, 2Mx36 configuration, offering a fast 0.45ns access time and operating at up to 400MHz. This synchronous memory features a 20-bit address bus and a 36-bit word size, utilizing a parallel interface. Packaged in a 165-ball FBGA (13x15mm) for surface mounting, it operates from 1.7V to 1.9V with a typical 1.8V supply. Designed for a 0°C to 70°C operating temperature range, this RoHS compliant component is ideal for high-speed memory applications.
Sign in to ask questions about the Cypress CY7C1570KV18-400BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1570KV18-400BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 750mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1570KV18-400BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
