
72Mb DDR SRAM, featuring a 0.45ns access time and 500MHz maximum frequency. This synchronous memory component offers a 20-bit address bus and a 36-bit word size. It operates with a 1.8V supply voltage, within a 0°C to 70°C temperature range. Packaged in an FBGA with surface mount configuration, this integrated circuit is designed for high-speed data storage applications.
Cypress CY7C1570KV18-500BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 890mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1570KV18-500BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
