IC SRAM 72M PARALLEL 165FBGA
Cypress CY7C1570SV18-400BZXC technical specifications.
| Package/Case | LBGA |
| Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.