The CY7C1612KV18-300BZI is a 1.7-1.9V QDR SRAM with a supply voltage range of 1.7 to 1.9V and a nominal supply voltage of 1.8V. It has 8388608 words of memory and a code capacity of 8000000 words. This industrial-grade memory IC is packaged in a 15 X 17 MM, 1.40 MM HEIGHT FBGA-165 package and operates over a temperature range of -40 to 85°C. The device has a parallel interface and is suitable for use in industrial applications.
Cypress CY7C1612KV18-300BZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1612KV18-300BZI to view detailed technical specifications.
No datasheet is available for this part.