
The CY7C1613KV18-333BZXC is a 144Mb QDR synchronous SRAM with a maximum frequency of 333MHz and an operating supply voltage of 1.8V. It features a 21-bit address bus and is packaged in a surface-mount FBGA package. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It has a maximum supply current of 760mA and is designed for synchronous operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1613KV18-333BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1613KV18-333BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 144Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 760mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1613KV18-333BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
