
The CY7C1614KV18-250BZI is a 144Mb QDR SRAM with a maximum operating frequency of 250MHz and a maximum operating temperature of 85°C. It has a memory size of 144Mb and a memory type of QDR, volatile SRAM. The device operates on a supply voltage of 1.8V and has a supply current of 950mA. It is packaged in a FBGA package and is suitable for surface mount applications. The device is not radiation hardened and is not RoHS compliant.
Cypress CY7C1614KV18-250BZI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 144Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 950mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1614KV18-250BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
