
The CY7C1614KV18-300BZC is a 144Mb QDR synchronous SRAM with a maximum operating frequency of 300MHz and a supply voltage of 1.8V. It is packaged in a FBGA package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum supply current of 1.08A. It is not radiation hardened and is not RoHS compliant.
Cypress CY7C1614KV18-300BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 144Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.08A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1614KV18-300BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
