
This 144Mb DDR synchronous SRAM features a 23-bit address bus and operates at a maximum frequency of 300MHz. It is available in a surface mount FBGA package and is designed to function within a temperature range of 0°C to 70°C. The device requires a supply voltage between 1.7V and 1.9V and draws a maximum supply current of 610mA. It is compliant with RoHS regulations and is available in a tray packaging configuration.
Cypress CY7C1618KV18-300BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 144Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 610mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1618KV18-300BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
