The CY7C1625KV18-250BZI is an industrial-grade QDR SRAM IC with 16 million words of parallel access memory. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.7 and 1.9 volts. The device is packaged in a 15 x 17 mm, 1.40 mm height FBGA-165 package with 165 terminals on the bottom. This Cypress IC is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |