
144Mb QDR SRAM, featuring a 0.45ns access time and 250MHz maximum frequency. This synchronous, dual-port memory utilizes a 9-bit word size and a 23-bit address bus, offering 16,777,216 words of storage. Packaged in an FBGA for surface mounting, it operates with a 1.8V supply voltage across a -40°C to 85°C temperature range.
Cypress CY7C1625KV18-250BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 144Mb |
| Memory Type | QDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 780mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1625KV18-250BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.