
The CY7C1643KV18-400BZXC is a 144Mb QDR synchronous SRAM with a maximum frequency of 400MHz. It operates within a supply voltage range of 1.7V to 1.9V and features a 21-bit address bus. The device is packaged in a 165-ball FBGA and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1643KV18-400BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1643KV18-400BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 144Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CY7C1643KV18 |
| Supply Current | 860mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1643KV18-400BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
