
144Mb DDR SRAM, 4Mx36, featuring a 400MHz maximum frequency and 0.45ns access time. This synchronous memory component utilizes a 21-bit address bus and a 36-bit word size. Operating from a 1.7V to 1.9V supply voltage, it is packaged in an FBGA for surface mounting.
Cypress CY7C1650KV18-400BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 144Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 900mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1650KV18-400BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
