
The CY7C1663KV18-450BZXC is a 144Mb QDR SRAM with an access time of 0.45ns and a maximum frequency of 450MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 1.8V supply voltage. The device features a 21-bit address bus and supports parallel interface. It is available in a FBGA package and is RoHS compliant.
Cypress CY7C1663KV18-450BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 144Mb |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 144Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
