
144Mb QDR SRAM, 4Mx36, featuring a 0.45ns access time and 550MHz maximum frequency. This synchronous, 2-port memory utilizes a parallel interface and operates with a 1.8V supply voltage. Packaged in an FBGA (165-ball) for surface mounting, it offers a 20-bit address bus and is RoHS compliant.
Cypress CY7C1665KV18-550BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 144Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 144Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.52A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1665KV18-550BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
