The CY7C168A-45PC is a 20-pin commercial temperature SRAM IC with a supply voltage of 5V and a maximum supply current of 0.07A. It has a maximum access time of 45ns and is packaged in a DIP20 format. The IC is designed for commercial temperature operation, with a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C168A-45PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C168A-45PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.527 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C168A-45PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.