
This 64Kb SRAM has an access time of 20ns and operates at a supply voltage of 5V with a maximum voltage of 5.5V. The device is rated for a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It is packaged in a surface mount SOJ-28 package.
Sign in to ask questions about the Cypress CY7C185-20VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C185-20VC technical specifications.
| Access Time | 20ns |
| Address Bus Width | 13b |
| Package/Case | SOJ |
| Density | 64Kb |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C185-20VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
