
This 64Kb volatile SRAM has an access time of 35ns and operates within a temperature range of 0-70°C. It is packaged in a 0.300 inch plastic DIP-28 package and is suitable for through hole mounting. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Cypress CY7C185-35PC technical specifications.
| Access Time | 35ns |
| Package/Case | DIP |
| Frequency | 35GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C185-35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
