
This 64Kb SRAM features an access time of 35ns and operates at a supply voltage of 5V. It is available in a SOJ-28 package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and has a supply current of 100mA. It is designed for use in asynchronous applications and has a word size of 8 bits.
Sign in to ask questions about the Cypress CY7C185-35VI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C185-35VI technical specifications.
| Access Time | 35ns |
| Address Bus Width | 13b |
| Package/Case | SOJ |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C185-35VI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
