Cypress CY7C185A-25LMB technical specifications.
| Access Time | 25ns |
| Address Bus Width | 13b |
| Density | 64Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C185A-25LMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.