
The CY7C1911KV18-333BZC is an 18Mb QDR SRAM with a maximum frequency of 333MHz and an operating supply voltage of 1.8V. It features a 19-bit address bus and a 9-bit word size. The device is packaged in a FBGA package and is suitable for surface mount applications. The CY7C1911KV18-333BZC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY7C1911KV18-333BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 520mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1911KV18-333BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
