
256Kb CMOS SRAM, 64K x 4 configuration, offering 15ns access time. This asynchronous, parallel interface memory features a 16-bit address bus and a 4-bit word size. Packaged in a 28-pin SOJ surface mount format, it operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Designed for commercial temperature ranges (0°C to 70°C), this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Cypress CY7C192-15VXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C192-15VXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 4b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C192-15VXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.