The CY7C199-15LC is a 28-bit quad SPI SRAM with 32K x 8 memory capacity, operating on a 5V supply voltage with a maximum current of 0.16A. It has a commercial temperature grade and is packaged in a QCCN-28 package. The device has a maximum access time of 15ns and a standby current of 0.02mA. It is a standard SRAM memory IC with a parallel interface and a common I/O type.
Cypress CY7C199-15LC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N28 |
| Width | 8.89 |
| Length | 13.97 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.16 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C199-15LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.