
The CY7C199-20ZC is a 256Kb asynchronous SRAM memory device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 5V supply voltage with a maximum supply current of 150mA. The device is packaged in a TSSOP package and is not RoHS compliant. It features a 15-bit address bus width and an 8-bit word size, with a maximum frequency of 20GHz.
Sign in to ask questions about the Cypress CY7C199-20ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C199-20ZC technical specifications.
| Access Time | 20ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256000B |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C199-20ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
