The CY7C199-20ZCT is a 256Kb SRAM with a 15-bit address bus and 20ns access time. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a TSOP1-28 package and is suitable for surface mount applications. The CY7C199-20ZCT is not RoHS compliant.
Cypress CY7C199-20ZCT technical specifications.
| Access Time | 20ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.