This 256Kb asynchronous SRAM features an access time of 55ns and operates over a supply voltage range of 4.5V to 5.5V. The device is packaged in a CDIP-28 and is suitable for use in applications where a high-speed memory solution is required. The SRAM has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C199-55DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C199-55DMB technical specifications.
| Access Time | 55ns |
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C199-55DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.