The CY7C199-8VC is a commercial-grade SRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 5V supply voltage and a maximum supply current of 0.12mA. The IC has a maximum access time of 8ns and is available in a 28-pin SOJ-28 package. The CY7C199-8VC is a standard SRAM memory IC with 32,000 words of code and 32,768 words of data.
Cypress CY7C199-8VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.5 |
| Length | 17.907 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 8 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C199-8VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.