
This 256Kb SRAM IC features an access time of 15ns and operates within a temperature range of 0°C to 70°C. It is packaged in a lead-free SOJ package and is suitable for surface mount applications.
Cypress CY7C199C-15VXCT technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C199C-15VXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
