
This 28-pin SOJ SRAM IC from Cypress features a memory size of 256Kb with a volatile SRAM memory type and an access time of 15ns. It operates within a temperature range of 0 to 70°C and is packaged in a lead-free SOJ package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C199CL-15VXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C199CL-15VXC technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C199CL-15VXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.