
256Kb SRAM, 12ns access time, 8-bit word size, and 15-bit address bus width. This asynchronous, single-port memory features a 32,000-word organization and operates with a 5V supply voltage. Packaged in SOJ for surface mounting, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Cypress CY7C199CN-12VXAT technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C199CN-12VXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
