
Asynchronous SRAM chip with 256Kb density, organized as 32K x 8 bits. Features a 10ns access time and a parallel interface. Operates at 5V with a maximum supply current of 80mA. This surface-mount component is housed in a 28-pin SOJ package and rated for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C199D-10VXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Height | 0.14inch |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.11mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 0.3inch |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C199D-10VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
