
256Kb Asynchronous SRAM, 32K x 8 configuration, featuring a 10ns access time. This CMOS memory component operates with a 5V supply voltage and is housed in a lead-free, surface-mount TSSOP package. Designed for industrial temperature ranges (-40°C to 85°C), it offers a parallel interface and is supplied on tape and reel.
Cypress CY7C199D-10ZXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C199D-10ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
