
256Kb Parallel SRAM IC, featuring 15ns access time and an 8-bit word size. This asynchronous memory component offers a 15-bit address bus width and 32,000 words of storage. Operating from a 4.5V to 5.5V supply range, it is designed for surface mounting in a 28-pin TSOP package. RoHS compliant and lead-free, this commercial temperature grade component is supplied on tape and reel.
Cypress CY7C199NL-15ZXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C199NL-15ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
