The CY7C225-30LMB is a 28-pin quad flat no-lead OTP ROM IC with 512 words of memory. It operates at a supply voltage of 4.5 to 5.5V with a maximum supply current of 0.12mA. The device has a maximum access time of 20ns and a maximum standby current of 0.12mA. It is rated for operation over a temperature range of -55 to 125°C and is available in a QCCN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C225-30LMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C225-30LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 20 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY7C225-30LMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.