The CY7C225-40LMB is a 28-pin quad flat no-lead (QFN) one-time programmable (OTP) ROM IC from Cypress. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 0.12mA and a maximum access time of 30ns. The CY7C225-40LMB is available in a QCCN, LCC28,.45SQ package type and is compliant with screening level 38535Q/M;38534H;883B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C225-40LMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C225-40LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 30 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY7C225-40LMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.