The CY7C225A-35DMB is a 24-bit one-time programmable ROM IC with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.12A. It operates at a maximum access time of 20ns and is packaged in a DIP24 format. The device is designed for military temperature grade and has been screened to MIL-STD-883 standards. It is a parallel I/O type and has a memory capacity of 512 words.
Cypress CY7C225A-35DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 20 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY7C225A-35DMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.