
The CY7C2265KV18-550BZXC is a 36Mb QDR SRAM with an 18-bit address bus and a maximum operating frequency of 550MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum supply current of 1.21A. The device is packaged in a surface mount FBGA package and is RoHS compliant. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Sign in to ask questions about the Cypress CY7C2265KV18-550BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C2265KV18-550BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.21A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C2265KV18-550BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
