The CY7C244-35DMB is a 24-bit one-time programmable ROM (OTP ROM) integrated circuit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 5V nominal supply voltage and a maximum supply voltage of 5.5V. The device is packaged in a 0.600 inch CERDIP-24 package and is designed for military temperature grade applications. It has a maximum supply current of 0.1A and a maximum access time of 35ns. The CY7C244-35DMB is a parallel I/O type device with a JEDEC package code of R-GDIP-T24.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C244-35DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C244-35DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C244-35DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.