
EPROM OTP 16K-Bit 2K x 8 10ns 28-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 10ns |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |