Cypress CY7C245A-18QMB technical specifications.
| Access Time-Max | 12ns |
| Density | 16384b |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C245A-18QMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.